text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH30R04G-TR

STTH30R04 Series 30 A 400 V 35 ns Ultrafast Recovery Rectifier SMT - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH30R04G-TR - Technical Attributes
Attributes Table
Package Style:  TO-263-3 (D2PAK)
Features & Applications

The STTH30R04G-TR is a compromise-free, high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness.

These characteristics make it ideal for heavy duty applications that demand long term reliability and it is available in a D²PAK package.

Features:

  • Ultrafast switching
  • Low reverse current
  • Low thermal resistance
  • Reduces switching and conduction losses
  • High junction temperature
  • Insulated package: DOP3I
  • Electrical insulation = 2500 VRMS
  • Package capacitance = 12 pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,060.00
USD
Quantity
Unit Price
1,000+
$1.06
Product Variant Information section