text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH812FP

STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode - TO-220FPAC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH812FP - Technical Attributes
Attributes Table
Package Style:  TO-220FPAC
Mounting Method: Flange Mount
Features & Applications

The STTH812FP is a Ultrafast recovery high voltage diode. The high quality design of this diode has produced a device with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability.

The improved performance in low leakage current, and therefore thermal runaway guard band, is an immediate competitive advantage for this device.

Features:

  • Ultrafast, soft recovery
  • Very low conduction and switching losses
  • High frequency and/or high pulsed current operation
  • High reverse voltage capability
  • High junction temperature
  • Insulated packages:
    • TO-220Ins
    • Electrical insulation = 2500 VRMS
    • Capacitance = 7 pF
    • TO-220FPAC
  • Electrical insulation = 2500 VRMS
  • Capacitance = 12 pF

Applications:

  • Freewheeling
  • Industrial power supplies
  • Snubbering
  • Motor control
  • Bootstrap
  • Demagnetization
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1400
Multiple Of:
50
Total
$497.00
USD
Quantity
Unit Price
100
$0.37
250
$0.365
1,000
$0.355
1,500
$0.35
3,750+
$0.34
Product Variant Information section