text.skipToContent text.skipToNavigation

Manufacturer Part #

UPS140E3/TR7

UPS140e3 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - DO-216AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip UPS140E3/TR7 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.4mA
Diode Capacitance-Max: 70pF
Operating Temp Range: -55°C to +125°C
Package Style:  DO-216AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,340.00
USD
Quantity
Unit Price
3,000+
$0.39
Product Variant Information section