text.skipToContent text.skipToNavigation

Manufacturer Part #

ZHCS500TA

ZHCS500 Series 500 mA 40 V 40 uA High Current Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZHCS500TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Peak Current-Max: 6.75A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 40µA
Forward Voltage: 465mV
Power Dissipation: 330mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The ZHCS500TA is a 40 V  Surface mount Schottky barrier diode.

Features:

  • Low VF
  • High Current Capability (IF = 500 mA)
  • Miniature Surface Mount Package
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • DC – DC Converters
  • Mobile Telecomms
  • PCMCIA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
3,000
$0.135
6,000
$0.133
9,000
$0.132
12,000
$0.131
15,000+
$0.129
Product Variant Information section