Manufacturer Part #
ZHCS750TA
ZHCS750 Series 750 mA 40 V 100 uA High Current Schottky Barrier Diode - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2323 | ||||||||||
Product Specification Section
Diodes Incorporated ZHCS750TA - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 750mA |
| Peak Current-Max: | 12A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 390mV |
| Power Dissipation: | 500mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The ZHCS750TA is a 40 V Surface mount Schottky barrier diode and it is available in a SOT-23 package.
Features:
- High current capability (IF = 750 mA)
- Low VF
- Qualified to AEC-Q101 Standards for High Reliability
Applications:
- DC – DC Converters
- Mobile Telecomms
- PCMCIA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.171
6,000
$0.169
9,000+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount