text.skipToContent text.skipToNavigation

Manufacturer Part #

10BQ030TR

10BQ030 Series 30 V 1 A Surface Mount Schottky Rectifier - SMB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
SMC 10BQ030TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 500µA
Forward Voltage: 420mV
Configuration: Single
Diode Capacitance-Max: 200pF
Thermal Resistance: 80°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DO-214AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,203.00
USD
Quantity
Unit Price
3,000
$0.0417
6,000
$0.041
12,000
$0.0403
15,000
$0.0401
45,000+
$0.0388
Product Variant Information section