text.skipToContent text.skipToNavigation

Manufacturer Part #

183NQ080-1

183NQ Series 80 V 180 A Chassis Mount Schottky Rectifier - PRM1-1

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 183NQ080-1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 180A
Peak Current-Max: 1860A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 4.5mA
Forward Voltage: 0.82V
Configuration: Single
Diode Capacitance-Max: 4150pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
594
Multiple Of:
27
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,200.76
USD
Quantity
Unit Price
27
$20.88
54
$20.73
81
$20.65
108+
$20.54
Product Variant Information section