text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5817RLG

1N5817 Series 20 V 1 A Schottky Rectifier Diode - DO-201AD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
onsemi 1N5817RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 25A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 1mA
Forward Voltage: 0.45V
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
5,000
$0.141
10,000+
$0.138
Product Variant Information section