Manufacturer Part #
1N6391
1N6391 Series 45 V 22.5 A SMT Schottky Barrier Rectifier - DO-203AA (DO-4)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Package Style:DO-203AA (DO-4) Mounting Method:Stud Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 1N6391 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
06/16/2023 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as new fabrication site for various Power Schottky Barrier Diode products available in die sales and various packages.Reason for Change:To improve on-time delivery performances by qualifying MSCO as new fab site
Part Status:
Active
Active
Microchip 1N6391 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 22.5A |
| Peak Current-Max: | 600A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 1.5mA |
| Forward Voltage: | 0.68V |
| Configuration: | Single |
| Diode Capacitance-Max: | 2000pF |
| Thermal Resistance: | 2°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | DO-203AA (DO-4) |
| Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
50+
$45.31
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
DO-203AA (DO-4)
Mounting Method:
Stud Mount