text.skipToContent text.skipToNavigation

Manufacturer Part #

300CMQ045

300CMQ Series 45 V 300 A Chassis Mount Schottky Rectifier - PRM4(Isolated)

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 300CMQ045 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150A
Peak Current-Max: 2880A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 15mA
Forward Voltage: 610mV
Diode Capacitance-Max: 7750pF
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
198
Multiple Of:
9
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,128.10
USD
Quantity
Unit Price
9
$31.73
18
$31.49
27
$31.35
36
$31.25
45+
$30.95
Product Variant Information section