text.skipToContent text.skipToNavigation

Manufacturer Part #

30CPQ200

30CPQ200 Series 200 V 30 A Through Hole Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 30CPQ200 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 408A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.85V
Configuration: Dual
Diode Capacitance-Max: 540pF
Thermal Resistance: 1.1°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,550.00
USD
Quantity
Unit Price
50
$0.935
150
$0.91
250
$0.90
1,000
$0.87
1,500+
$0.85
Product Variant Information section