Manufacturer Part #
31DQ04TA
DIODE SCHOTTKY 40V 3.3A DO201AD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1250 per Ammo Pack Package Style:DO-201AD Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 31DQ04TA - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3.3A |
| Peak Current-Max: | 80A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.71V |
| Configuration: | Single |
| Diode Capacitance-Max: | 190pF |
| Thermal Resistance: | 34°C/W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,250
$0.0797
3,750
$0.0775
5,000
$0.0769
12,500
$0.0752
18,750+
$0.0734
Product Variant Information section
Available Packaging
Package Qty:
1250 per Ammo Pack
Package Style:
DO-201AD
Mounting Method:
Through Hole