text.skipToContent text.skipToNavigation

Manufacturer Part #

35SCGQ060

35SCGQ060 Series 60 V 35 A High Efficiency Schottky Rectifier - TO-254AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies 35SCGQ060 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 35A
Peak Current-Max: 400A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.22mA
Forward Voltage: 0.86V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
1
Total
$1,856.00
USD
Quantity
Unit Price
1
$243.60
2
$240.05
3
$238.00
4
$236.55
5+
$232.00
Product Variant Information section