text.skipToContent text.skipToNavigation

Manufacturer Part #

80SQ045NG

80SQ045NG Series 8 A 45 V Through Hole Axial Lead Rectifier - DO-201AD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 80SQ045NG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 140A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 1mA
Forward Voltage: 0.55V
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications
The Axial Lead Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State of the art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low voltage, high frequency inverters, free wheeling diodes and polarity protection diodes.

Features:

  • High Current Capability
  • Low Stored Charge, Majority Carrier Conduction
  • Low Power Loss/High Efficiency
  • Highly Stable Oxide Passivated Junction Guard-Ring for Stress Protection
  • Low Forward Voltage
  • High Surge Capacity

Mechanical Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.1 Gram (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 220°C Max. for 10 Seconds, 1/16" from Case
  • Polarity: Cathode indicated by Polarity Band
  • ESD Protection: Human Body Model > 4000 V (Class 3) Machine Model > 400 V (Class C)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22,000
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$760.00
USD
Quantity
Unit Price
500
$0.39
1,000
$0.385
1,500
$0.38
2,500+
$0.37
Product Variant Information section