text.skipToContent text.skipToNavigation

Manufacturer Part #

82CNQ030S2

Diode Array 1 Pair Common Cathode Schottky 30 V 80A Chassis Mount PRM2

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 82CNQ030S2 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 80A
Peak Current-Max: 1060A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 5mA
Forward Voltage: 0.53V
Configuration: Dual
Diode Capacitance-Max: 3700pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.16
USD
Quantity
Unit Price
48
$12.92
96
$12.84
144+
$12.76
Product Variant Information section