text.skipToContent text.skipToNavigation

Manufacturer Part #

89CNQ150SM

89CNQ Series 150 V 80 A Through Hole Schottky Rectifier - PRM2-SM

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC 89CNQ150SM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 80A
Peak Current-Max: 708A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 1.5mA
Forward Voltage: 0.89V
Configuration: Dual
Diode Capacitance-Max: 1400pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1056
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,104.96
USD
Quantity
Unit Price
48
$12.57
96
$12.49
144+
$12.41
Product Variant Information section