text.skipToContent text.skipToNavigation

Manufacturer Part #

B0540WS-7

B0540WS Series 40 V 0.5 A Surface Mount Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B0540WS-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 5µA
Forward Voltage: 550mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The B0540WS-7 is a part of B0540WS series High Conductance 40 V 0.5 A Surface Mount Schottky Barrier Rectifier available in a SOD-323 package. It has an Operating Temperature Ranging between -40 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • High Conductance
  • Peak Reverse DC Blocking Voltage is 40 V
  • Power Dissipation is 235 mW
  • Operating and Storage Temperature Range -40 to +125 °C
  • Forward Voltage is 285 V at 10 A

 

 

Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.50
USD
Quantity
Unit Price
3,000
$0.0455
6,000
$0.0447
12,000
$0.044
15,000
$0.0438
45,000+
$0.0424
Product Variant Information section