text.skipToContent text.skipToNavigation

Manufacturer Part #

B1100B-13-F

B1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B1100B-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.79V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
63,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$144.90
USD
Quantity
Unit Price
3,000
$0.0483
9,000
$0.0471
15,000
$0.0465
30,000
$0.0458
60,000+
$0.0447
Product Variant Information section