text.skipToContent text.skipToNavigation

Manufacturer Part #

B120-13-F

B120 Series 20 V 1 A Surface Mount Schottky Barrier Rectifier-SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Diodes Incorporated B120-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The B120-13-F is a part of B120 Series Surface Mount 20 V 1 A Schottky Barrier Rectifier available in a SMA package. It has an Operating and Storage Temperature Ranging between -65 °C to +150 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 30A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free
  • Wheeling, and Polarity Protection Application
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Total Capacitance is 110 pF
  • Average Rectified Output Current is 1 A
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$278.00
USD
Quantity
Unit Price
5,000
$0.0556
10,000
$0.0546
15,000
$0.0541
20,000
$0.0537
25,000+
$0.0525
Product Variant Information section