text.skipToContent text.skipToNavigation

Manufacturer Part #

B140-E3/5AT

B140 Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Vishay B140-E3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 6mA
Forward Voltage: 0.52V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$258.75
USD
Quantity
Unit Price
7,500
$0.0345
15,000
$0.0339
22,500
$0.0336
30,000
$0.0334
37,500+
$0.0327
Product Variant Information section