text.skipToContent text.skipToNavigation

Manufacturer Part #

B160-13-F

B160 Series 60 V 1 A Surface Mount Schottky Barrier Rectifier DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Diodes Incorporated B160-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.7V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The B160-13-F is a part of B120/B - B160/B Series High Efficiency 60 V 1 A Surface Mount Schottky Barrier Rectifier available in a SMA package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 30A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free
  • Wheeling, and Polarity Protection Application
  • Typical Thermal Resistance Junction to Terminal is 20 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Peak Reverse DC Blocking Voltage is 60 V

View the B160 Series of Schottky Rectifier

Pricing Section
Global Stock:
415,000
USA:
415,000
1,420,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.50
USD
Quantity
Unit Price
5,000
$0.0385
10,000
$0.0378
15,000
$0.0375
20,000
$0.0372
25,000+
$0.0364
Product Variant Information section