text.skipToContent text.skipToNavigation

Manufacturer Part #

B180-13-F

B180 Series 80 V 1 A High Voltage Schottky Barrier Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B180-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.79V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The B180-13-F is a part of B180 series 80 V 1 A High Voltage Schottky Barrier Rectifier available in a DO-214AC package.

Product  Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 30A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • High Temperature Soldering: 260°C/10 Second at TerminalTypical Thermal Resistance Junction to Terminal is 25 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Average Rectified Output Current is 1 A
  • Peak Reverse DC Blocking Voltage is 80 V

 

 

Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$474.50
USD
Quantity
Unit Price
5,000
$0.0949
10,000
$0.0932
15,000
$0.0922
20,000+
$0.091
Product Variant Information section