text.skipToContent text.skipToNavigation

Manufacturer Part #

B220-13-F

B220 Series 20 V 2 A Surface Mount Schottky Barrier Rectifier - SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B220-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 500µA
Forward Voltage: 0.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The B220-13-F is a part of B220 Series High Efficiency 20 V 2 A Surface Mount Schottky Barrier Rectifier available in a SMB package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 50A Peak
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • High Temperature Soldering: 260 °C/10 Second at Terminal
  • Typical Thermal Resistance, Junction to Lead SMB is 20 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Peak Reverse DC Blocking Voltage is 20 V

 

 

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$180.60
USD
Quantity
Unit Price
3,000
$0.0602
9,000
$0.0587
12,000
$0.0583
30,000
$0.0571
45,000+
$0.0559
Product Variant Information section