text.skipToContent text.skipToNavigation

Manufacturer Part #

B340LA-13-F

B340LA Series 40 V 3 A Surface Mount Low VF Schottky Barrier Rectifier - SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated B340LA-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 70A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2mA
Forward Voltage: 0.45V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The B340LA-13-F is a part of B340LA Series High Efficiency 40 V 3 A Surface Mount Low VF Schottky Barrier Rectifier available in a SMA package. It has an Operating and Storage Temperature Range is -55 to +125 °C.

Product Features:

  • Very Low Forward Voltage Drop
  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 70A Peak
  • Operating and Storage Temperature Range is - 55 to +125 °C
  • Average Rectified Output Current is 3 A
  • Peak Reverse DC Blocking Voltage is 40 V
Pricing Section
Global Stock:
0
USA:
0
1,305,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
5,000
$0.103
10,000
$0.102
15,000+
$0.101