text.skipToContent text.skipToNavigation

Manufacturer Part #

B560C-13-F

B560C Series 60 V 5 A Surface Mount Schottky Barrier Rectifier - SMC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B560C-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 175A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The B560C-13-F is a part of B560 series High Efficiency 60 V 5 A Surface Mount Schottky Barrier Rectifier available in a SMC package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automated Assembly
  • Low Power Loss, High Efficiency
  • For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
  • Operating Temperature Range is -55 to +125 °C
  • Storage Temperature Range is -55 to +150 °C
  • Average Rectified Output Current is 5 A
  • Peak Reverse DC Blocking Voltage is 60 V

View the B560 series of Schottky Rectifier

Pricing Section
Global Stock:
0
USA:
0
195,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
3,000
$0.145
6,000
$0.143
9,000
$0.142
12,000+
$0.141
Product Variant Information section