text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT721A-QR

DIODE ARR SCHOTTKY 40V

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAT721A-QR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.2A
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 15µA
Forward Voltage: 0.55V
Configuration: Dual
Diode Capacitance-Max: 50pF
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$4,500.00
USD
Quantity
Unit Price
3,000+
$0.30
Product Variant Information section