text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT760-7

BAT760 Series 30 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAT760-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 50µA
Forward Voltage: 550mV
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$251.10
USD
Quantity
Unit Price
3,000
$0.0837
6,000
$0.0823
9,000
$0.0814
12,000
$0.0808
15,000+
$0.079
Product Variant Information section