text.skipToContent text.skipToNavigation

Manufacturer Part #

BYM13-50-E3/96

1 A 50 V 5 mA Surface Mount Schottky Barrier Rectifier - DO-213AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Vishay BYM13-50-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 5mA
Forward Voltage: 0.7V
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4500
Multiple Of:
1500
Total
$1,170.00
USD
Quantity
Unit Price
1,500
$0.265
3,000
$0.26
6,000
$0.255
7,500+
$0.25
Product Variant Information section