text.skipToContent text.skipToNavigation

Manufacturer Part #

BYS10-25-E3/TR

BYS10-25 Series 25 V 1.5 A Surface Mount Schottky Barrier Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Vishay BYS10-25-E3/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 25V
Reverse Current-Max: 500µA
Forward Voltage: 500mV
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.58
USD
Quantity
Unit Price
1,800
$0.0681
3,600
$0.0669
7,200
$0.0658
9,000
$0.0654
27,000+
$0.0632
Product Variant Information section