text.skipToContent text.skipToNavigation

Manufacturer Part #

BYS12-90-E3/TR

BYS12-90 Series 90 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Vishay BYS12-90-E3/TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 90V
Reverse Current-Max: 100µA
Forward Voltage: 750mV
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,400
USA:
14,400
1,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$168.84
USD
Quantity
Unit Price
1,800
$0.0938
3,600
$0.0922
5,400
$0.0912
9,000
$0.09
18,000+
$0.0875
Product Variant Information section