text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLS230-7

DFLS230 Series 75 pF 2 A Surface Mount Schottky Barrier Rectifier - POWERDI™ 123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DFLS230-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.4V
Configuration: Single
Diode Capacitance-Max: 75pF
Thermal Resistance: 180°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$534.00
USD
Quantity
Unit Price
3,000
$0.178
6,000
$0.176
9,000+
$0.173
Product Variant Information section