text.skipToContent text.skipToNavigation

Manufacturer Part #

GS1M

RECTIFIER

ECAD Model:
Mfr. Name: Huixin Electronics Technology
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Huixin Electronics Technology GS1M - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5A
Diode Capacitance-Max: 18pF
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
Singapore:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$49.50
USD
Quantity
Unit Price
5,000
$0.0099
20,000
$0.0096
50,000
$0.0094
125,000
$0.0091
200,000+
$0.0088
Product Variant Information section