text.skipToContent text.skipToNavigation

Manufacturer Part #

LMB10S-TP

LMB10S Series 1 kV 1 A Single Phase Glass Passivated Bridge Rectifier- LMBS-1

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components LMB10S-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Forward Voltage: 0.95V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$515.00
USD
Quantity
Unit Price
5,000
$0.103
10,000
$0.102
15,000+
$0.101
Product Variant Information section