text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR0540T1G

MBR0540 Series 40 V 0.5 A Surface Mount Schottky Power Rectifier - SOD-123

Product Specification Section
onsemi MBR0540T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 20µA
Forward Voltage: 0.51V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The MBR0540T1G is a 0.5 A 40 V surface mount schottky power rectifier, employs the schottky barrier principle with a barrier metal that produces optimal forward voltage drop−reverse current tradeoff.

It is ideally suited for low voltage, high frequency rectification, or as a free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

Features:

  • Guardring for stress protection
  • Very low forward voltage
  • Package designed for optimal automated board assembly
  • AEC−Q101 qualified and PPAP capable
  • Pb−free package
Pricing Section
Global Stock:
0
USA:
0
3,759,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$770.70
USD
Quantity
Unit Price
3,000
$0.0381
6,000
$0.0375
12,000
$0.0369
15,000
$0.0367
45,000+
$0.0355