text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR0560-TP

MBR0560 Series 60 V 0.5 A Surface Mount Schottky Rectifier- SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Micro Commercial Components MBR0560-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.7V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$65.40
USD
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02
Product Variant Information section