text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR10100-E3/4W

MBR10 Series Dual 100 V 150 A Through Hole Schottky Rectifier - TO-220-2

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay MBR10100-E3/4W - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 100µA
Forward Voltage: 0.65V
Configuration: Dual
Thermal Resistance: 60°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,150
USA:
4,150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.50
USD
Quantity
Unit Price
100
$0.375
250
$0.37
1,000
$0.36
1,500
$0.355
3,750+
$0.345
Product Variant Information section