text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR10100G

MBR Series 10 A 100 V Schottky Barrier Power Rectifier - TO-220AC

Product Specification Section
onsemi MBR10100G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.8V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The MBR10100G is a SWITCHMODE Power Rectifier, available in a TO-220AC package.

Features:

  • Guard−Ring for Stress Protection
  • Low Forward Voltage
  • 175°C Operating Junction Temperature
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Low Power Loss/High Efficiency
  • High Surge Capacity
  • Low Stored Charge Majority Carrier Conduction
  • AEC−Q101 Qualified and PPAP Capable
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1150
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$511.75
USD
Quantity
Unit Price
1
$0.53
3
$0.505
5
$0.495
15
$0.47
25+
$0.445