text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR130T1G

MBR130 Series 30 V 1 A Surface Mount Schottky Power Rectifier - SOD-123

Product Specification Section
onsemi MBR130T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 60µA
Forward Voltage: 0.47V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The Schottky Rectifier employs the Schottky Barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications, where compact size and weight are critical to the system.

Features:

  • Guardring for Stress Protection
  • Low Forward Voltage
  • 125°C Operating Junction Temperature
  • Epoxy Meets UL94 V-0 at 1/8"
  • Package Designed for Optimal Automated Board Assembly
  • ESD Ratings: Machine Model, C; Human Body Model, 3

Mechanical Characteristics:

  • Reel Options: MBR130T1 = 3,000 per 7, reel/8 mm tape
  • MBR130T3 = 10,000 per 13, reel/8 mm tape
  • Device Marking: B13
  • Polarity Designator: Cathode Band
  • Weight: 11.7 mg (approximately)
  • Case: Epoxy, Molded
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$107.70
USD
Quantity
Unit Price
3,000
$0.0359
9,000
$0.035
12,000
$0.0348
30,000
$0.034
45,000+
$0.0333