text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR140SFT1G

MBR Series 40 V 1 A Surface Mount Schottky Power Rectifier - SOD-123FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2424
Product Specification Section
onsemi MBR140SFT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Features & Applications
The MBR140SFT1G is a Schottky Power Rectifier with a large area metal−to−silicon power diode, available in a SOD-123FL package.

Features:

  • Guardring for Stress Protection
  • Low Leakage
  • 125°C Operating Junction Temperature
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • Package Designed for Optimal Automated Board Assembly
  • ESD Rating:
    • Human Body Model = 3B
    • Machine Model = C
  • AEC−Q101 Qualified and PPAP Capable
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free

Applications:

  • AC−DC and DC−DC converters
  • Reverse battery protection
Pricing Section
Global Stock:
243,000
USA:
243,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$327.00
USD
Quantity
Unit Price
3,000
$0.109
6,000
$0.108
9,000
$0.107
15,000+
$0.105