Manufacturer Part #
MBR1560CT-E3/45
MBR1560CT Series 60 V 7.5 A Dual Common-Cathode Schottky Rectifier - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MBR1560CT-E3/45 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MBR1560CT-E3/45 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.75V |
| Package Style: | TO-220-3 (TO-220AB) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$0.375
250
$0.37
1,000
$0.36
1,500
$0.355
3,750+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)