text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR1645G

MBR Series 16 A 45 V Flange Mount Schottky Barrier Power Rectifier - TO-220AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2505
Product Specification Section
onsemi MBR1645G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.2mA
Forward Voltage: 0.63V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifiers state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlap contact. It is ideally suited for use as rectifiers in low voltage, high frequency inverters, free wheeling diodes and polarity protection diodes.

Features:

  • Guardring for Stress Protection
  • Low Forward Voltage
  • 150 C Operating Junction Temperature

Mechanical Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 grams (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
  • Shipped 50 units per plastic tube
  • Marking: B1635, B1645

Applications:

  • Switching Power Supplies, Power Inverters
Pricing Section
Global Stock:
4,048
USA:
4,048
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
30
$0.725
100
$0.71
250
$0.695
500
$0.685
1,500+
$0.655