text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR745-E3/45

MBR745 Series 45 V 150 A Flange Mount Schottky Barrier Rectifier - TO-220AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay MBR745-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 7.5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 15mA
Forward Voltage: 0.72V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The MBR745-E3/45 is a Schottky barrier rectifier, with average rectified forward current of 7.5 A and reverse voltage of 45 V. Available in TO-220AC.

Features:

  • 150 °C TJ operation
  • Very low forward voltage drop
  • High frequency operation
  • High purity, high temperature epoxy encapsulation for enhanced mechanical strength and moisture resistance
  • Guard ring for enhanced ruggedness and long term reliability
  • Compliant to RoHS Directive 2002/95/EC
  • Designed and qualified according to JEDEC-JESD47
  • Halogen-free according to IEC 61249-2-21 definition (-N3 only)

Applications:

  • Low voltage
  • High frequency rectifier of switching mode power supplies
  • Feewheeling diodes
  • DC-to-DC converters
  • Polarity protection application
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.50
USD
Quantity
Unit Price
100
$0.305
250
$0.30
1,000
$0.295
2,000
$0.29
5,000+
$0.28
Product Variant Information section