text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR745G

MBR745 Series 7.5 A 45 V Schottky Rectifier - TO-220AC-2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2452
Product Specification Section
onsemi MBR745G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 7.5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.03mA
Forward Voltage: 0.48V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The MBR745G is a Schottky Rectifier uses the Schottky Barrier principle with a platinum barrier metal.

Features:

  • Guardring for Stress Protection
  • Low Forward Voltage
  • 150 C Operating Junction Temperature
  • Epoxy Meets UL94, VO at 1/8"

Mechanical Characteristics:

  • Case: Epoxy, Molded
  • Weight: 1.9 grams (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2050
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.25
USD
Quantity
Unit Price
75
$0.325
200
$0.32
500
$0.315
1,250
$0.305
3,000+
$0.295