text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR80150WT

MBR80150WT Series 150 V 80 A Through Hole Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
SMC MBR80150WT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 80A
Peak Current-Max: 900A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 2mA
Forward Voltage: 0.9V
Configuration: Dual
Diode Capacitance-Max: 1800F
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,920.00
USD
Quantity
Unit Price
25
$1.73
75
$1.71
250
$1.68
500
$1.67
1,000+
$1.64
Product Variant Information section