text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRB20200CTT4G

MBRB20200 Series 10 A 200 V Surface Mount Schottky Barrier Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2543
Product Specification Section
onsemi MBRB20200CTT4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 1V
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The MBRB20200CTT4G is a dual Schottky Power Rectifier with a platinum barrier metal, available in a D2PAK package.

Features:

  • 200 V Blocking Voltage
  • Low Forward Voltage Drop
  • Guardring for Stress Protection and High dv/dt Capability (10,000 V/µs)
  • Dual Diode Construction − Terminals 1 and 3 Must be Connected for Parallel Operation at Full Rating
  • AEC−Q101 Qualified and PPAP Capable
  • SBRB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$800.00
USD
Quantity
Unit Price
800
$1.00
1,600+
$0.975