text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRD5H100T4G

MBRD Series 5 A 100 V Tab Mount SWITCHMODE™ Schottky Power Rectifier - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
onsemi MBRD5H100T4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 105A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 3.5µA
Forward Voltage: 0.71V
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
2,500
$0.30
5,000+
$0.295
Product Variant Information section