text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS130T3G

MBRS130T3G Series 30 V 1 A SMT Schottky Power Rectifier - DO-214AA, SMB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
onsemi MBRS130T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The MBRS130T3G is a Schottky Barrier Rectifier with average rectified current of 1 A, available in surface mount DO-214AA package.

Features:

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop (0.6 Volts Max @ 1.0 A, TJ = 25°C)
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guardring for Stress Protection
  • Pb-Free Package is Available

Applications:

  • Low voltage and high frequency rectification
  • Free wheeling
  • Polarity protecrion diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$735.75
USD
Quantity
Unit Price
2,500
$0.101
5,000
$0.0992
7,500
$0.0981
10,000
$0.0974
12,500+
$0.0951
Product Variant Information section