text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS3100T3G

MBRS3100T3G Series 100 V 3 A SMT Schottky Power Rectifier - DO-214AB, SMC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2438
Product Specification Section
onsemi MBRS3100T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 130A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.05mA
Forward Voltage: 0.79V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The MBRS3100T3G is a Schottky Power Rectifier with average rectified current of 2 A, available in surface mount DO-214AB package.

Features:

  • Small Compact Surface Mountable Package with J−Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guard−Ring for Stress Protection
  • AEC−Q101 Qualified and PPAP Capable
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb−Free

Applications:

  • Low voltage and high frequency rectification
  • Free wheeling diodes
  • Polarity protection diodes
Pricing Section
Global Stock:
222,500
USA:
222,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$312.50
USD
Quantity
Unit Price
2,500
$0.125
5,000
$0.123
7,500
$0.122
12,500+
$0.12