text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS330T3G

MBRS330T3 Series 30 V 80 A Surface Mount Schottky Power Rectifier - CASE 403

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
onsemi MBRS330T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2mA
Forward Voltage: 0.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The MBRS330T3G is a Schottky Power Rectifier with average rectified current of 3 A, available in surface mount CASE 403 package.

Features:

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop
    • (0.5 V Max @ 3.0 A, TJ = 25°C)
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guard-Ring for Stress Protection
  • Device Passes ISO 7637 Pulse #1
  • AEC−Q101 Qualified and PPAP Capable
  • SBRS8 and NRVB Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These are Pb-Free Packages

Applications:

  • Low voltage and high frequency rectification
  • Free wheeling diodes
  • Polarity protection diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
355,000
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$610.00
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.122
7,500
$0.121
10,000
$0.12
12,500+
$0.118
Product Variant Information section