text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRS360BT3G

MBRS360T3 Series 60 V 125 A Surface Mount Schottky Power Rectifier

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2503
Product Specification Section
onsemi MBRS360BT3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 4A
Peak Current-Max: 125A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 150µA
Forward Voltage: 0.74V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The MBRS360BT3G is a Schottky Power Rectifier with average rectified current of 4 A, available in surface mount DO-214AA package.

Features:

  • Small Compact Surface Mountable Package with J-Bend Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guard-Ring for Stress Protection
  • Device Passes ISO 7637 Pulse #1
  • NRVBS Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These are Pb−Free Devices

Applications:

  • Low voltage and high frequency rectification
  • Free wheeling diodes
  • Polarity protection diodes
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$322.50
USD
Quantity
Unit Price
2,500
$0.129
5,000
$0.127
7,500
$0.126
12,500+
$0.124